Part Details for EC2SBW-48S15N by Cincon Electronics Corporation
Overview of EC2SBW-48S15N by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for EC2SBW-48S15N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2710-ND
|
DigiKey | DC DC CONVERTER 15V 10W Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.7249 / $28.5600 | Buy Now |
DISTI #
418-EC2SBW-48S15N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole RoHS: Compliant | 0 |
|
$23.4800 / $27.7200 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 10W - 18-75 VDC Input - 15 VDC Output - 0.666A - Encapsulated - Through Hole - On/Off Neg Logic RoHS: Compliant | 0 |
|
$20.1500 / $26.6700 | Buy Now |
DISTI #
EC2SBW-48S15N
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$24.0100 / $28.9900 | RFQ |
DISTI #
000000000006068794
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$21.1400 / $23.6400 | Buy Now |