Part Details for EC2SM-B-32.000MTR by Ecliptek Corporation
Overview of EC2SM-B-32.000MTR by Ecliptek Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for EC2SM-B-32.000MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 495 |
|
RFQ | ||
|
Quest Components | 396 |
|
$0.5000 / $1.2500 | Buy Now |
Part Details for EC2SM-B-32.000MTR
EC2SM-B-32.000MTR CAD Models
EC2SM-B-32.000MTR Part Data Attributes
|
EC2SM-B-32.000MTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC2SM-B-32.000MTR
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | HC-49/UP, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Additional Feature | BT-CUT; TR, 14 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 32 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L11.6XB4.85XH4.5 (mm)/L0.457XB0.191XH0.177 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES |