Part Details for EC3A02HM by Cincon Electronics Corporation
Overview of EC3A02HM by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for EC3A02HM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-1278-ND
|
DigiKey | DC DC CONVERTER 12V 3W Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.9100 | Buy Now |
DISTI #
418-EC3A02HM
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, UL Approval, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, DIP, 4.5-6VDC Input, 12VDC Output RoHS: Compliant | 0 |
|
$11.8600 / $14.4800 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 3W - 4.5-6 VDC Input - 12 VDC Output - 250mA - 1.5 kVDC Isolation - Encapsulated - Copper DIP Package RoHS: Compliant | 0 |
|
$10.3300 / $11.4300 | Buy Now |
DISTI #
EC3A02HM
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$12.7000 / $14.9300 | RFQ |
DISTI #
000000000005584369
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, UL Approval, 1.5KVDC min. Isolation, Black Coated Copper with Non-Conductive Base, DIP, 4.5-6VDC Input, 12VDC Output Min Qty: 1 | 0 |
|
$10.3300 / $11.5500 | Buy Now |
Part Details for EC3A02HM
EC3A02HM CAD Models
EC3A02HM Part Data Attributes
|
EC3A02HM
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC3A02HM
Cincon Electronics Corporation
Analog Circuit, PDIP24,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 79% | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDIP-P10 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Protections | SHORT CIRCUIT | |
Qualification Status | Not Qualified | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |