EC3A11S-E
Cincon Electronics Corporation
Description: Analog Circuit,

Overview of EC3A11S-E by Cincon Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for EC3A11S-E by Cincon Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2034-EC3A11S-E-ND
DigiKey LOW POWER DC-DC I/P:9-18VDC O/P: Min Qty: 1 Lead time: 20 Weeks Container: Tube Temporarily Out of Stock
  • 1 $16.0300
$16.0300 Buy Now
DISTI # 418-EC3A11S-E
Mouser Electronics Isolated DC/DC Converters - SMD RoHS: Compliant 0
  • 1 $12.5500
  • 10 $12.5200
  • 25 $12.1200
  • 50 $11.8700
  • 100 $11.5900
  • 250 $11.1900
  • 500 $10.8800
$10.8800 / $12.5500 Order Now
Onlinecomponents.com Isolated DC/DC Converter - 3W - 9-18 VDC Input - 5 VDC Output - 600mA - 500 VDC Isolation - Encapsulated - Plastic SMD Package RoHS: Compliant 0
  • 5 $10.6900
  • 10 $10.5900
  • 25 $10.3700
  • 50 $10.0600
  • 100 $9.6600
$9.6600 / $10.6900 Buy Now
DISTI # EC3A11S-E
TME Converter: DC/DC Min Qty: 1 0
  • 1 $13.2300
  • 10 $12.9100
  • 100 $11.2600
$11.2600 / $13.2300 RFQ
DISTI # 000000000006263195
Sager Isolated DC/DC Converters - SMD Min Qty: 1 0
  • 1 $10.8000
  • 5 $10.6900
  • 10 $10.5900
  • 25 $10.3700
  • 50 $10.0600
  • 100 $9.6600
$9.6600 / $10.8000 Buy Now

CAD Models for EC3A11S-E by Cincon Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EC3A11S-E by Cincon Electronics Corporation

EC3A11S-E
Cincon Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CINCON ELECTRONICS CO LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
IEC, EN, UL
Efficiency (Main Output)
81%
Input Voltage-Max
18 V
Input Voltage-Min
9 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDMA-G18
Length
31.8 mm
Line Regulation-Max
0.5%
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
1
Number of Terminals
18
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.6 A
Output Voltage-Max
5.075 V
Output Voltage-Min
4.925 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.03535 Vrms
Screening Level
IEC 62368-1
Seated Height-Max
10.9 mm
Surface Mount
YES
Technology
HYBRID
Terminal Form
GULL WING
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Power Output-Max
3 W
Trim/Adjustable Output
NO
Warm-up Time
0.01 s
Width
20.3 mm
Want to compare parts?
  1. EC3A11S-E
    Cincon Electronics Corporation
    Analog Circuit,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EC3A11S-E by Cincon Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EC3A11S-E by Cincon Electronics Corporation

Select Manufacturer
Which Manufacturer of EC3A11S-E would you like to use for your alert(s)?
  • Please alert me when EC3A11S-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EC3A11S-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EC3A11S-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EC3A11S-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EC3A11S-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EC3A11S-E by Cincon Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: