Part Details for EC3A21H-E by Cincon Electronics Corporation
Overview of EC3A21H-E by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for EC3A21H-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-1370-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 24 Weeks Container: Tube |
95 In Stock |
|
$11.0560 / $13.5100 | Buy Now |
DISTI #
418-EC3A21H-E
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 18-36VDC Input, 5VDC Output, 600mA Output Current, DIP-24 RoHS: Compliant | 4 |
|
$10.7200 / $13.1200 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 3W - 18-36 VDC Input - 5 VDC Output - 600mA - 3 kVDC Isolation - Encapsulated - Plastic DIP Package RoHS: Compliant | 0 |
|
$9.3900 / $12.4300 | Buy Now |
DISTI #
77366735
|
Verical | Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 10-Pin DIP Module Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 13 |
|
$18.8889 / $19.3182 | Buy Now |
DISTI #
EC3A21H-E
|
TME | Converter: DC/DC, 3W, Uin: 18÷36V, Uout: 5VDC, Iout: 600mA, DIP24 Min Qty: 1 | 13 |
|
$12.6900 / $14.1700 | Buy Now |
Part Details for EC3A21H-E
EC3A21H-E CAD Models
EC3A21H-E Part Data Attributes
|
EC3A21H-E
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC3A21H-E
Cincon Electronics Corporation
Analog Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P10 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 5.075 V | |
Output Voltage-Min | 4.925 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Screening Level | IEC 62368-1 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.01 s | |
Width | 20.3 mm |