Part Details for EC3A22HS-E by Cincon Electronics Corporation
Overview of EC3A22HS-E by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for EC3A22HS-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-EC3A22HS-E-ND
|
DigiKey | LOW POWER DC-DC I/P:18-36VDC O/P Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.6700 | Buy Now |
DISTI #
418-EC3A22HS-E
|
Mouser Electronics | Isolated DC/DC Converters - SMD RoHS: Compliant | 0 |
|
$9.3200 / $11.7500 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 3W - 18-36 VDC Input - 12 VDC Output - 250mA - 3 kVDC Isolation - Encapsulated - Plastic SMD Package RoHS: Compliant | 0 |
|
$10.7000 / $14.1700 | Buy Now |
DISTI #
EC3A22HS-E
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$12.7000 / $15.3900 | RFQ |
DISTI #
000000000006263233
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 1 | 0 |
|
$10.5500 / $11.8000 | Buy Now |
Part Details for EC3A22HS-E
EC3A22HS-E CAD Models
EC3A22HS-E Part Data Attributes
|
EC3A22HS-E
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC3A22HS-E
Cincon Electronics Corporation
Analog Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-G18 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Max | 12.18 V | |
Output Voltage-Min | 11.82 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Screening Level | IEC 62368-1 | |
Seated Height-Max | 10.9 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.01 s | |
Width | 20.3 mm |