Part Details for EC3A24H-E by Cincon Electronics Corporation
Overview of EC3A24H-E by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for EC3A24H-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-1373-ND
|
DigiKey | DC DC CONVERTER +/-5V 3W Min Qty: 1 Lead time: 24 Weeks Container: Tube |
10 In Stock |
|
$11.0000 | Buy Now |
DISTI #
418-EC3A24H-E
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 18-36VDC Input, +/-5VDC Output, +/-300mA Output Current, DIP-24 RoHS: Compliant | 3 |
|
$10.2700 / $11.0000 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 3W - Dual Output - 18-36 VDC Input - ±5 VDC Output - ±300mA - 3 kVDC Isolation - Encapsulated - Plastic DIP Package RoHS: Compliant | 0 |
|
$9.8400 / $10.8900 | Buy Now |
DISTI #
EC3A24H-E
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$11.4900 / $13.5000 | RFQ |
DISTI #
000000000005584441
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 2:1 Input Range, 18-36VDC Input, +/-5VDC Output, +/-300mA Output Current, DIP-24 Min Qty: 1 | 0 |
|
$9.8400 / $11.0000 | Buy Now |
Part Details for EC3A24H-E
EC3A24H-E CAD Models
EC3A24H-E Part Data Attributes
|
EC3A24H-E
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC3A24H-E
Cincon Electronics Corporation
Analog Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P10 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.3 A | |
Output Voltage-Max | 5.075 V | |
Output Voltage-Min | 4.925 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Screening Level | IEC 62368-1 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.01 s | |
Width | 20.3 mm |