There are no models available for this part yet.
Overview of EC3A27MS by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for EC3A27MS by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-EC3A27MS-ND
|
DigiKey | LOW POWER DC-DC I/P:18-36VDC O/P Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.5200 | Buy Now | |
DISTI #
418-EC3A27S
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD, 18-36VDC Input, 3.3VDC Output RoHS: Compliant | 0 |
|
$12.3900 / $14.0700 | Order Now | |
Onlinecomponents.com | Isolated DC/DC Converter - 3W - 18-36 VDC Input - 3.3 VDC Output - 600mA - 500 VDC Isolation - Encapsulated - Copper SMD Package RoHS: Compliant | 0 |
|
$10.1100 / $11.1900 | Buy Now | ||
DISTI #
EC3A27MS
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$12.3000 / $14.4500 | RFQ | |
DISTI #
000000000005584456
|
Sager | Isolated DC/DC Converters - SMD DC-DC Converter, 3 Watt, 2:1 Input Range, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD, 18-36VDC Input, 3.3VDC Output Min Qty: 1 | 0 |
|
$10.1100 / $11.3000 | Buy Now |
CAD Models for EC3A27MS by Cincon Electronics Corporation
Part Data Attributes for EC3A27MS by Cincon Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCON ELECTRONICS CO LTD
|
Package Description
|
SOP, GWDIP24,1.0
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
IEC, EN
|
Efficiency (Main Output)
|
74%
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XDMA-G18
|
Length
|
31.8 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Current-Max
|
0.6 A
|
Output Voltage-Max
|
3.366 V
|
Output Voltage-Min
|
3.234 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
SHORT CIRCUIT
|
Qualification Status
|
Not Qualified
|
Ripple Voltage (Main Out)
|
0.03535 Vrms
|
Screening Level
|
IEC/EN/UL 62368-1
|
Seated Height-Max
|
11.9 mm
|
Surface Mount
|
YES
|
Technology
|
HYBRID
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
1.98 W
|
Trim/Adjustable Output
|
NO
|
Width
|
20.3 mm
|