There are no models available for this part yet.
Overview of EC3SA-48D05 by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EC3SA-48D05 by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-EC3SA-48D05-ND
|
DigiKey | LOW POWER DC-DC I/P:36-75VDC O/P Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.4000 | Buy Now | |
DISTI #
418-EC3SA-48D05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, Regulated, 36-75VDC Input, +/-5VDC Output RoHS: Compliant | 0 |
|
$13.6400 / $15.4000 | Order Now | |
Onlinecomponents.com | Isolated DC/DC Converter - 3W - Dual Output - 36-75 VDC Input - ±5 VDC Output - ±300mA - Encapsulated - SIP Package RoHS: Compliant | 0 |
|
$10.2400 / $11.3400 | Buy Now | ||
DISTI #
EC3SA-48D05
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$10.8300 / $12.7100 | RFQ | |
DISTI #
000000000003149560
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, Regulated, 36-75VDC Input, +/-5VDC Output Min Qty: 1 | 0 |
|
$10.2400 / $11.4500 | Buy Now |
CAD Models for EC3SA-48D05 by Cincon Electronics Corporation
Part Data Attributes for EC3SA-48D05 by Cincon Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCON ELECTRONICS CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
ALSO HAS -5V OUTPUT
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Efficiency (Main Output)
|
81%
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-PSMA-T7
|
Length
|
21.8 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.3 A
|
Output Voltage-Max
|
5.075 V
|
Output Voltage-Min
|
4.925 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OUTPUT OVER CURRENT
|
Ripple Voltage (Main Out)
|
0.0265125 Vrms
|
Seated Height-Max
|
11.7 mm
|
Surface Mount
|
NO
|
Switching Frequency-Max
|
100 kHz
|
Technology
|
HYBRID
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.5 mm
|
Terminal Position
|
SINGLE
|
Total Power Output-Max
|
3 W
|
Trim/Adjustable Output
|
NO
|
Width
|
9.1 mm
|