-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-1105-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 24 Weeks Container: Tube |
2961 In Stock |
|
$11.3848 / $13.9100 | Buy Now |
DISTI #
418-EC3SAW-24S05P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 3 Watt, 4:1 Input Range, 9-36VDC Input, 5VDC Output, 1500VDC min. Isolation, Non-Conductive Black Plastic, SIP-8 RoHS: Compliant | 96 |
|
$11.1600 / $13.6600 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 3W - 9-36 VDC Input - 5 VDC Output - 0.6A - 1.5 kVDC Isolation - 8 Pin SIP RoHS: Compliant |
88 In Stock |
|
$9.4300 / $12.2700 | Buy Now |
DISTI #
67518412
|
Verical | Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 7-Pin SIP Module Tube RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2245 | Americas - 85 |
|
$13.1566 / $15.8119 | Buy Now |
DISTI #
EC3SAW-24S05P
|
TME | Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 5VDC, Iout: 0÷600mA, SIP8 Min Qty: 1 | 41 |
|
$12.0000 / $15.8000 | Buy Now |
|
Master Electronics | Isolated DC/DC Converter - 3W - 9-36 VDC Input - 5 VDC Output - 0.6A - 1.5 kVDC Isolation - 8 Pin SIP RoHS: Compliant |
88 In Stock |
|
$9.4300 / $12.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EC3SAW-24S05P
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC3SAW-24S05P
Cincon Electronics Corporation
Analog Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSIP-T7 | |
Length | 21.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 5.075 V | |
Output Voltage-Min | 4.925 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP7/8,.13 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Protections | INPUT UNDER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Screening Level | IEC/EN/UL 62368-1 | |
Seated Height-Max | 11.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.5 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.005 s | |
Width | 9.2 mm |