Part Details for EC3SB-48D05S by Cincon Electronics Corporation
Overview of EC3SB-48D05S by Cincon Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC3SB-48D05S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2683-ND
|
DigiKey | DC DC CONVERTER +/-5V 15W Min Qty: 1 Lead time: 24 Weeks Container: Strip | Temporarily Out of Stock |
|
$26.5907 / $32.0100 | Buy Now |
DISTI #
418-EC3SB-48D05S
|
Mouser Electronics | Isolated DC/DC Converters - SMD | 0 |
|
$25.2300 / $30.2800 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 15W - Dual Output - 36-75 VDC Input - ±5 VDC Output - ±1.5A - 1.5 kVDC Isolation - Remote On/Off - Encapsulated - SMD RoHS: Compliant | 0 |
|
$22.5800 / $29.8900 | Buy Now |
DISTI #
EC3SB-48D05S
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$26.3400 / $32.5100 | RFQ |
DISTI #
000000000006263366
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 1 | 0 |
|
$23.9000 / $27.0000 | Buy Now |
Part Details for EC3SB-48D05S
EC3SB-48D05S CAD Models
EC3SB-48D05S Part Data Attributes
|
EC3SB-48D05S
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC3SB-48D05S
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |