Part Details for EC3SBW-24D15 by Cincon Electronics Corporation
Overview of EC3SBW-24D15 by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for EC3SBW-24D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2720-ND
|
DigiKey | DC DC CONVERTER +/-15V 15W Min Qty: 1 Lead time: 24 Weeks Container: Tube |
18 In Stock |
|
$27.5459 / $33.1600 | Buy Now |
DISTI #
418-EC3SBW-24D15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 4:1 Input Range, 9-36VDC Input, +/-15VDC Output, 1.00x1.00x0.40" RoHS: Compliant | 5 |
|
$27.7900 / $32.1900 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 15W - Dual Output - 9-36 VDC Input - ±15 VDC Output - ±0.5A - 1.5 kVDC Isolation - Encapsulated - Through Hole RoHS: Compliant | 0 |
|
$23.3900 / $30.9600 | Buy Now |
DISTI #
EC3SBW-24D15
|
TME | Converter: DC/DC, 15W, Uin: 9÷36V, Uout: 15VDC, Uout2: -15VDC, 400kHz Min Qty: 84 | 0 |
|
$32.9000 | RFQ |
DISTI #
000000000005584790
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 4:1 Input Range, 9-36VDC Input, +/-15VDC Output, 1.00x1.00x0.40 Min Qty: 1 | 0 |
|
$23.9000 / $27.0000 | Buy Now |
Part Details for EC3SBW-24D15
EC3SBW-24D15 CAD Models
EC3SBW-24D15 Part Data Attributes:
|
EC3SBW-24D15
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC3SBW-24D15
Cincon Electronics Corporation
Analog Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |