Part Details for EC3SMC-12-24.576MTR by Ecliptek Corporation
Overview of EC3SMC-12-24.576MTR by Ecliptek Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC3SMC-12-24.576MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 24.576 MHz | 14946 |
|
$0.3938 / $1.1250 | Buy Now |
Part Details for EC3SMC-12-24.576MTR
EC3SMC-12-24.576MTR CAD Models
EC3SMC-12-24.576MTR Part Data Attributes:
|
EC3SMC-12-24.576MTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EC3SMC-12-24.576MTR
Ecliptek Corporation
QUARTZ CRYSTAL RESONATOR, 24.576 MHz, SMD, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT CRYSTAL; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L12.5XB4.95XH4.0 (mm)/L0.492XB0.195XH0.157 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | Silver (Ag) |
Alternate Parts for EC3SMC-12-24.576MTR
This table gives cross-reference parts and alternative options found for EC3SMC-12-24.576MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EC3SMC-12-24.576MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EC3SMC-12-24.576M | QUARTZ CRYSTAL RESONATOR, 24.576 MHz, SMD, 4 PIN | Ecliptek Corporation | EC3SMC-12-24.576MTR vs EC3SMC-12-24.576M |