-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, PDIP10,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-1686-ND
|
DigiKey | DC DC CONVERTER 12V 6W Min Qty: 1 Lead time: 24 Weeks Container: Tube |
123 In Stock |
|
$11.3382 / $14.2400 | Buy Now |
DISTI #
418-EC4A02H-E
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, 12VDC Output, Non-Conductive Black Plastic, 3KVDC min. Isolation, DIP-24 RoHS: Compliant | 5 |
|
$10.2900 / $13.0800 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 6W - 9-18 VDC Input - 12 VDC Output - 500mA - 3 kVDC Isolation - Encapsulated - Plastic DIP Package RoHS: Compliant | 0 |
|
$10.8200 / $11.9800 | Buy Now |
DISTI #
EC4A02H-E
|
TME | Converter: DC/DC, 5/6W, Uin: 9÷18V, Uout: 12VDC, Iout: 500mA, DIP24 Min Qty: 1 | 0 |
|
$12.4900 / $13.9400 | RFQ |
DISTI #
000000000005190109
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, 12VDC Output, Non-Conductive Black Plastic, 3KVDC min. Isolation, DIP-24 Min Qty: 1 | 200 |
|
$10.8200 / $12.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EC4A02H-E
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC4A02H-E
Cincon Electronics Corporation
Analog Circuit, PDIP10,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | DIP, DIP10/24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T10 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP10/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 6 W |