There are no models available for this part yet.
Overview of EC4A02HMS-E by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for EC4A02HMS-E by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-EC4A02HMS-E-ND
|
DigiKey | LOW POWER DC-DC I/P:9-18VDC O/P: Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.1000 | Buy Now | |
DISTI #
418-EC4A02HMS-E
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, 12VDC Output, Black Coated Copper with Non-Conductive Base, 1.5KVDC min. Isolation, SMD RoHS: Compliant | 0 |
|
$14.4000 / $16.3900 | Order Now | |
Onlinecomponents.com | Isolated DC/DC Converter - 6W - 9-18 VDC Input - 12 VDC Output - 500mA - 1.5 kVDC Isolation - Encapsulated - Copper SMD Package RoHS: Compliant | 0 |
|
$11.9900 / $13.2700 | Buy Now | ||
DISTI #
EC4A02HMS-E
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$14.1100 / $16.5800 | RFQ | |
DISTI #
000000000005828510
|
Sager | Isolated DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, 12VDC Output, Black Coated Copper with Non-Conductive Base, 1.5KVDC min. Isolation, SMD Min Qty: 1 | 0 |
|
$11.9900 / $13.4000 | Buy Now |
CAD Models for EC4A02HMS-E by Cincon Electronics Corporation
Part Data Attributes for EC4A02HMS-E by Cincon Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCON ELECTRONICS CO LTD
|
Package Description
|
SOP, GWDIP18/24,1.0
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Cincon
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
18 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-MDSO-G18
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.5 A
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
METAL
|
Package Code
|
SOP
|
Package Equivalence Code
|
GWDIP18/24,1.0
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
6 W
|