There are no models available for this part yet.
Overview of EC4A03HMS by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EC4A03HMS by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-EC4A03HMS-ND
|
DigiKey | LOW POWER DC-DC I/P:9-18VDC O/P: Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.1000 | Buy Now | |
DISTI #
418-EC4A03HMS
|
Mouser Electronics | Isolated DC/DC Converters - SMD | 0 |
|
$14.1400 / $16.3700 | Order Now | |
Onlinecomponents.com | Isolated DC/DC Converter - 6W - 9-18 VDC Input - 15 VDC Output - 400mA - 1.5 kVDC Isolation - Encapsulated - Copper SMD Package RoHS: Compliant | 0 |
|
$11.9900 / $13.2700 | Buy Now | ||
DISTI #
EC4A03HMS
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$14.1100 / $16.5800 | RFQ | |
DISTI #
000000000006344590
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 1 | 0 |
|
$11.9900 / $13.4000 | Buy Now |
CAD Models for EC4A03HMS by Cincon Electronics Corporation
Part Data Attributes for EC4A03HMS by Cincon Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCON ELECTRONICS CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|