Part Details for EC4A06HM-E by Cincon Electronics Corporation
Overview of EC4A06HM-E by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for EC4A06HM-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-1732-ND
|
DigiKey | DC DC CONVERTER +/-5V 5W Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.4833 / $16.4800 | Buy Now |
DISTI #
418-EC4A06HM-E
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, +/-5VDC Output, Black Coated Copper with Non-Conductive Base, 1.5KVDC min. Isolation, DIP-24 RoHS: Compliant | 0 |
|
$11.3400 / $12.6300 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 5W - Dual Output - 9-18 VDC Input - ±5 VDC Output - ±500mA - 1.5 kVDC Isolation - Encapsulated - Copper DIP Package RoHS: Compliant | 0 |
|
$11.4500 / $15.1600 | Buy Now |
DISTI #
EC4A06HM-E
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$13.3300 / $16.4800 | RFQ |
Part Details for EC4A06HM-E
EC4A06HM-E CAD Models
EC4A06HM-E Part Data Attributes
|
EC4A06HM-E
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC4A06HM-E
Cincon Electronics Corporation
Analog Circuit, MDIP10,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | DIP, DIP10/24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDIP-T10 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP10/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 5 W |