Part Details for EC4A06HMS-E by Cincon Electronics Corporation
Overview of EC4A06HMS-E by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for EC4A06HMS-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-EC4A06HMS-E-ND
|
DigiKey | LOW POWER DC-DC I/P:9-18VDC O/P: Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.1000 | Buy Now |
DISTI #
418-EC4A06HMS-E
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, +/-5VDC Output, Black Coated Copper with Non-Conductive Base, 1.5KVDC min. Isolation, SMD RoHS: Compliant | 0 |
|
$14.3800 / $16.3800 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 5W - Dual Output - 9-18 VDC Input - ±5 VDC Output - ±500mA - 1.5 kVDC Isolation - Encapsulated - Copper SMD Package RoHS: Compliant | 0 |
|
$11.9900 / $13.2700 | Buy Now |
DISTI #
EC4A06HMS-E
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$14.1100 / $16.5800 | RFQ |
DISTI #
000000000005828540
|
Sager | Isolated DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, +/-5VDC Output, Black Coated Copper with Non-Conductive Base, 1.5KVDC min. Isolation, SMD Min Qty: 1 | 0 |
|
$11.9900 / $13.4000 | Buy Now |
Part Details for EC4A06HMS-E
EC4A06HMS-E CAD Models
EC4A06HMS-E Part Data Attributes
|
EC4A06HMS-E
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC4A06HMS-E
Cincon Electronics Corporation
Analog Circuit, MDSO18,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | SOP, GWDIP18/24,1.0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDSO-G18 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | SOP | |
Package Equivalence Code | GWDIP18/24,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 5 W |