Part Details for EC4A06HMS by Cincon Electronics Corporation
Overview of EC4A06HMS by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC4A06HMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-EC4A06HMS-ND
|
DigiKey | LOW POWER DC-DC I/P:9-18VDC O/P: Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.1000 | Buy Now |
DISTI #
418-EC4A06HMS
|
Mouser Electronics | Isolated DC/DC Converters - SMD | 0 |
|
$14.6200 / $16.9700 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 5W - Dual Output - 9-18 VDC Input - ±5 VDC Output - ±500mA - 1.5 kVDC Isolation - Encapsulated - Copper SMD Package RoHS: Compliant | 0 |
|
$11.9900 / $13.2700 | Buy Now |
DISTI #
EC4A06HMS
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$14.1100 / $16.5800 | RFQ |
DISTI #
000000000006344593
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 1 | 0 |
|
$12.0300 / $13.4500 | Buy Now |
Part Details for EC4A06HMS
EC4A06HMS CAD Models
EC4A06HMS Part Data Attributes
|
EC4A06HMS
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC4A06HMS
Cincon Electronics Corporation
Analog Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |