There are no models available for this part yet.
Overview of EC4A06M-E by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for EC4A06M-E by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-1711-ND
|
DigiKey | DC DC CONVERTER +/-5V 5W Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.8500 | Buy Now | |
DISTI #
418-EC4A06M-E
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, +/-5VDC Output, Black Coated Copper with Non-Conductive Base, 500KVDC min. Isolation, DIP-24 RoHS: Compliant | 0 |
|
$10.3100 / $11.4900 | Order Now | |
Onlinecomponents.com | Isolated DC/DC Converter - 5W - Dual Output - 9-18 VDC Input - ±5 VDC Output - ±500mA - 500 VDC Isolation - Encapsulated - Copper DIP Package RoHS: Compliant | 0 |
|
$10.2900 / $11.3900 | Buy Now | ||
DISTI #
EC4A06M-E
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$11.8100 / $13.9600 | RFQ | |
DISTI #
000000000005828542
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, +/-5VDC Output, Black Coated Copper with Non-Conductive Base, 500KVDC min. Isolation, DIP-24 Min Qty: 1 | 0 |
|
$10.2900 / $11.5000 | Buy Now |
CAD Models for EC4A06M-E by Cincon Electronics Corporation
Part Data Attributes for EC4A06M-E by Cincon Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCON ELECTRONICS CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
-5V ADDITIONAL OUTPUT AVAILABLE
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
IEC, EN, UL
|
Efficiency (Main Output)
|
81%
|
Input Voltage-Max
|
18 V
|
Input Voltage-Min
|
9 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDIP-P12
|
Length
|
31.8 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.5 A
|
Output Voltage-Max
|
5.075 V
|
Output Voltage-Min
|
4.925 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP12/24,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
INPUT UNDER VOLTAGE; SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.03535 Vrms
|
Seated Height-Max
|
10.7 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
5 W
|
Trim/Adjustable Output
|
NO
|
Warm-up Time
|
0.005 s
|
Width
|
15.24 mm
|