Part Details for EC4A24HS-E by Cincon Electronics Corporation
Overview of EC4A24HS-E by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for EC4A24HS-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-EC4A24HS-E-ND
|
DigiKey | LOW POWER DC-DC I/P:36-72VDC O/P Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.2600 | Buy Now |
DISTI #
418-EC4A24HS-E
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 36-72VDC Input, +/-12VDC Output, Non-Conductive Black Plastic, 3KVDC min. Isolation, SMD RoHS: Compliant | 0 |
|
$11.5100 / $12.9200 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 6W - Dual Output - 36-72 VDC Input - ±12 VDC Output - ±250mA - 3 kVDC Isolation - Encapsulated - Plastic SMD Package RoHS: Compliant | 0 |
|
$9.8900 / $13.1000 | Buy Now |
DISTI #
EC4A24HS-E
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$11.4500 / $14.2400 | RFQ |
DISTI #
000000000005828628
|
Sager | Isolated DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 36-72VDC Input, +/-12VDC Output, Non-Conductive Black Plastic, 3KVDC min. Isolation, SMD Min Qty: 1 | 0 |
|
$11.5400 / $12.9000 | Buy Now |
Part Details for EC4A24HS-E
EC4A24HS-E CAD Models
EC4A24HS-E Part Data Attributes
|
EC4A24HS-E
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC4A24HS-E
Cincon Electronics Corporation
Analog Circuit, PDSO18,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | SOP, GWDIP18/24,1.0 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G18 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.25 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | GWDIP18/24,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 6 W |