Part Details for EC4AB01HMT by Cincon Electronics Corporation
Overview of EC4AB01HMT by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC4AB01HMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-EC4AB01HMT-ND
|
DigiKey | LOW POWER DC-DC I/P:9-18VDC O/P: Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.9200 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 5W - 9-18 VDC Input - 5 VDC Output - 1000mA - 1.5 kVDC Isolation - Encapsulated - Copper DIP Package - Remote On/Off RoHS: Compliant | 0 |
|
$14.4300 / $19.1000 | Buy Now |
DISTI #
EC4AB01HMT
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$13.7000 / $16.9500 | RFQ |
Part Details for EC4AB01HMT
EC4AB01HMT CAD Models
EC4AB01HMT Part Data Attributes
|
EC4AB01HMT
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC4AB01HMT
Cincon Electronics Corporation
Analog Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |