Part Details for EC4AB01HMTS by Cincon Electronics Corporation
Overview of EC4AB01HMTS by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC4AB01HMTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-EC4AB01HMTS-ND
|
DigiKey | LOW POWER DC-DC I/P:9-18VDC O/P: Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$27.9500 | Buy Now |
DISTI #
418-EC4AB01HMTS
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 9-18VDC Input, 5VDC Output, 1000mA, SMD, with Remote RoHS: Compliant | 0 |
|
$20.6300 / $21.6300 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 5W - 9-18 VDC Input - 5 VDC Output - 1000mA - 1.5 kVDC Isolation - Encapsulated - Copper SMD Package - Remote On/Off RoHS: Compliant | 0 |
|
$16.0300 / $17.9200 | Buy Now |
DISTI #
EC4AB01HMTS
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$14.5900 / $17.1400 | RFQ |
DISTI #
000000000005525100
|
Sager | Isolated DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 9-18VDC Input, 5VDC Output, 1000mA, SMD, with Remote Min Qty: 1 | 0 |
|
$16.0300 / $17.9200 | Buy Now |
Part Details for EC4AB01HMTS
EC4AB01HMTS CAD Models
EC4AB01HMTS Part Data Attributes
|
EC4AB01HMTS
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC4AB01HMTS
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |