Part Details for EC4AB05H by Cincon Electronics Corporation
Overview of EC4AB05H by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC4AB05H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-1773-ND
|
DigiKey | DC DC CONVERTER +/-15V 5.7W Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.2685 / $18.6600 | Buy Now |
DISTI #
418-EC4AB05H
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, +/-15VDC Output, 3KVDC min. Isolation, Non-Conductive Black Plastic, DIP-24, 1.25x0.80x0.50" RoHS: Compliant | 0 |
|
$14.6000 / $16.2500 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 5.7W - 9-18 VDC Input - ±15 VDC Output - ±190mA - 3 kVDC Isolation - Encapsulated - Plastic DIP Package RoHS: Compliant | 0 |
|
$12.9700 / $17.1600 | Buy Now |
DISTI #
EC4AB05H
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$15.5400 / $18.6600 | RFQ |
Part Details for EC4AB05H
EC4AB05H CAD Models
EC4AB05H Part Data Attributes:
|
EC4AB05H
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC4AB05H
Cincon Electronics Corporation
Analog Circuit, PDIP10,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | DIP, DIP10/24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDIP-T10 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.19 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP10/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 5.7 W |