Part Details for EC4AB05HT by Cincon Electronics Corporation
Overview of EC4AB05HT by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC4AB05HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-1794-ND
|
DigiKey | DC DC CONVERTER +/-15V 5.7W Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$22.1600 | Buy Now |
DISTI #
418-EC4AB05HT
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole RoHS: Compliant | 0 |
|
$15.7300 / $17.5500 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 5.7W - 9-18 VDC Input - ±15 VDC Output - ±190mA - 3 kVDC Isolation - Encapsulated - Plastic DIP Package - Remote On/Off RoHS: Compliant | 0 |
|
$15.7000 / $17.5500 | Buy Now |
DISTI #
EC4AB05HT
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$17.9000 / $21.0400 | RFQ |
DISTI #
000000000006068896
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 1 | 0 |
|
$15.7000 / $17.5500 | Buy Now |
Part Details for EC4AB05HT
EC4AB05HT CAD Models
EC4AB05HT Part Data Attributes
|
EC4AB05HT
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC4AB05HT
Cincon Electronics Corporation
Analog Circuit,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |