Part Details for EC4AB05M by Cincon Electronics Corporation
Overview of EC4AB05M by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC4AB05M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-1836-ND
|
DigiKey | DC DC CONVERTER +/-15V 5.7W Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.0191 / $16.8400 | Buy Now |
DISTI #
418-EC4AB05M
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, +/-15VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, DIP-24, 1.25x0.80x0.50" RoHS: Compliant | 0 |
|
$13.9300 / $15.5700 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 5.7W - 9-18 VDC Input - ±15 VDC Output - ±190mA - 500 VDC Isolation - Encapsulated - Copper DIP Package RoHS: Compliant | 0 |
|
$11.7000 / $15.4900 | Buy Now |
DISTI #
EC4AB05M
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$13.5500 / $16.8500 | RFQ |
DISTI #
000000000005584917
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, +/-15VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, DIP-24, 1.25x0.80x0.50 Min Qty: 1 | 0 |
|
$13.9100 / $15.5500 | Buy Now |
Part Details for EC4AB05M
EC4AB05M CAD Models
EC4AB05M Part Data Attributes
|
EC4AB05M
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC4AB05M
Cincon Electronics Corporation
Analog Circuit, MDIP12,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | DIP, DIP12/24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-MDIP-T12 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.19 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP12/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 5.7 W |