There are no models available for this part yet.
Overview of EC4AB05S by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EC4AB05S by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
418-EC4AB05S
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, +/-15VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, SMD, 1.25x0.80x0.55" RoHS: Compliant | 0 |
|
$12.6200 / $15.6000 | Order Now | |
DISTI #
000000000005584918
|
Sager | Isolated DC/DC Converters - SMD DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 9-18VDC Input, +/-15VDC Output, 500VDC min. Isolation, Non-Conductive Black Plastic, SMD, 1.25x0.80x0.55 | 0 |
|
Buy Now |
CAD Models for EC4AB05S by Cincon Electronics Corporation
Part Data Attributes for EC4AB05S by Cincon Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCON ELECTRONICS CO LTD
|
Package Description
|
SOP, GWDIP18/24,1.0
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Cincon
|
Input Voltage-Max
|
18 V
|
Input Voltage-Min
|
9 V
|
JESD-30 Code
|
R-PDSO-G18
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Current-Max
|
0.19 A
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
GWDIP18/24,1.0
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|