Part Details for EC4AB14H by Cincon Electronics Corporation
Overview of EC4AB14H by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC4AB14H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-1779-ND
|
DigiKey | DC DC CONVERTER +/-12V 5.5W Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.1318 / $17.2300 | Buy Now |
DISTI #
418-EC4AB14H
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 18-36VDC Input, +/-12VDC Output, 3KVDC min. Isolation, Non-Conductive Black Plastic, DIP-24, 1.25x0.80x0.50" RoHS: Compliant | 0 |
|
$14.6000 / $16.2500 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 5.5W - 18-36 VDC Input - ±12 VDC Output - ±230mA - 3 kVDC Isolation - Encapsulated - Plastic DIP Package RoHS: Compliant | 0 |
|
$11.9700 / $15.8400 | Buy Now |
DISTI #
EC4AB14H
|
TME | Converter: DC/DC, 5/6W, Uin: 18÷36V, Uout: 12VDC, Uout2: -12VDC, THT Min Qty: 1 | 0 |
|
$16.1900 / $18.0700 | RFQ |
DISTI #
000000000003621074
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, 2:1 Input Range, 18-36VDC Input, +/-12VDC Output, 3KVDC min. Isolation, Non-Conductive Black Plastic, DIP-24, 1.25x0.80x0.50 Min Qty: 1 | 0 |
|
$14.1300 / $15.8000 | Buy Now |
Part Details for EC4AB14H
EC4AB14H CAD Models
EC4AB14H Part Data Attributes
|
EC4AB14H
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC4AB14H
Cincon Electronics Corporation
Analog Circuit, PDIP10,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | DIP, DIP10/24,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDIP-T10 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.23 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP10/24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 5.52 W |