Part Details for EC4AW11M by Cincon Electronics Corporation
Overview of EC4AW11M by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC4AW11M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-1888-ND
|
DigiKey | DC DC CONVERTER 5V 5W Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.1000 | Buy Now |
DISTI #
418-EC4AW11M
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole | 0 |
|
$15.6900 / $17.5500 | Order Now |
DISTI #
000000000006263379
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 1 | 0 |
|
$14.9700 / $16.7400 | Buy Now |