There are no models available for this part yet.
Overview of EC4AW13M by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EC4AW13M by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-1890-ND
|
DigiKey | DC DC CONVERTER 15V 6W Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.1000 | Buy Now | |
DISTI #
418-EC4AW13M
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole | 0 |
|
$12.9600 / $16.3200 | Order Now | |
DISTI #
000000000006263381
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 1 | 0 |
|
$14.9700 / $16.7400 | Buy Now |