Part Details for EC4SAW-24S15HN by Cincon Electronics Corporation
Overview of EC4SAW-24S15HN by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC4SAW-24S15HN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-EC4SAW-24S15HN-ND
|
DigiKey | DC/DC CONVERTER Min Qty: 1 Lead time: 20 Weeks Container: Tube |
57 In Stock |
|
$14.0000 | Buy Now |
DISTI #
418-EC4SAW-24S15HN
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 6W 9-36VDCin 15VDCout 400mA RoHS: Compliant | 0 |
|
$10.7300 / $13.1300 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 6W - 9-36 VDC Input - 15 VDC Output - 0.4A - 3kVDC Isolation - 8-Pin SIP - On/Off Neg Logic | 0 |
|
$9.3900 / $12.4300 | Buy Now |
DISTI #
EC4SAW-24S15HN
|
TME | Converter: DC/DC, 5/6W, Uin: 9÷36V, Uout: 15VDC, Iout: 400mA, SIP8 Min Qty: 1 | 13 |
|
$11.0000 / $13.9500 | Buy Now |