Part Details for EC4SAW-24S15N by Cincon Electronics Corporation
Overview of EC4SAW-24S15N by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC4SAW-24S15N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2015-ND
|
DigiKey | DC DC CONVERTER 15V 6W Min Qty: 1 Lead time: 24 Weeks Container: Tube |
577 In Stock |
|
$10.0547 / $11.3600 | Buy Now |
DISTI #
418-EC4SAW-24S15N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, Wide 4:1 Input Range, 9-36VDC Input, 15VDC Output RoHS: Compliant | 42 |
|
$11.5700 / $14.0900 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 6W - 9-36 VDC Input - 15 VDC Output - 0.4A - 3kVDC Isolation - 8-Pin SIP - Remote On/Off RoHS: Compliant |
82 In Stock |
|
$10.0900 / $13.3600 | Buy Now |
DISTI #
EC4SAW-24S15N
|
TME | Converter: DC/DC, 5/6W, Uin: 9÷36V, Uout: 15VDC, Iout: 400mA, SIP8 Min Qty: 1 | 2 |
|
$13.5600 / $15.3000 | Buy Now |
DISTI #
000000000005585234
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, Wide 4:1 Input Range, 9-36VDC Input, 15VDC Output Min Qty: 1 | 63 |
|
$10.0500 / $11.3600 | Buy Now |
|
Master Electronics | Isolated DC/DC Converter - 6W - 9-36 VDC Input - 15 VDC Output - 0.4A - 3kVDC Isolation - 8-Pin SIP - Remote On/Off RoHS: Compliant |
82 In Stock |
|
$10.0900 / $13.3600 | Buy Now |
Part Details for EC4SAW-24S15N
EC4SAW-24S15N CAD Models
EC4SAW-24S15N Part Data Attributes:
|
EC4SAW-24S15N
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC4SAW-24S15N
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, SIP-8/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T7 | |
Length | 21.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.225 V | |
Output Voltage-Min | 14.775 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |