Part Details for EC4SAW-48D05N by Cincon Electronics Corporation
Overview of EC4SAW-48D05N by Cincon Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC4SAW-48D05N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2023-ND
|
DigiKey | DC DC CONVERTER +/-5V 6W Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.8859 / $14.5300 | Buy Now |
DISTI #
418-EC4SAW-48D05N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, Wide 4:1 Input Range, 18-75VDC Input, +/-5VDC Output, +/-600mA RoHS: Compliant | 0 |
|
$10.3000 / $11.7600 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 6W - Dual Output - 18-75 VDC Input - ±5 VDC Output - ±0.6A - 3kVDC Isolation - 8-Pin SIP - Remote On/Off RoHS: Compliant | 0 |
|
$10.0900 / $13.3600 | Buy Now |
DISTI #
EC4SAW-48D05N
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$11.7600 / $14.6100 | RFQ |
DISTI #
000000000005828657
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 5 to 6 Watt, Wide 4:1 Input Range, 18-75VDC Input, +/-5VDC Output, +/-600mA Min Qty: 1 | 0 |
|
$10.0500 / $11.3600 | Buy Now |
Part Details for EC4SAW-48D05N
EC4SAW-48D05N CAD Models
EC4SAW-48D05N Part Data Attributes
|
EC4SAW-48D05N
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC4SAW-48D05N
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, SIP-8/7
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO -5V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PSMA-T7 | |
Length | 21.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 61 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.075 V | |
Output Voltage-Min | 4.925 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |