There are no models available for this part yet.
Overview of EC5BE11AT by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EC5BE11AT by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-EC5BE11AT-ND
|
DigiKey | LOW POWER DC-DC I/P:18-36VDC O/P Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$43.6700 | Buy Now | |
DISTI #
418-EC5BE11AT
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole | 0 |
|
$31.0100 / $35.3800 | Order Now | |
Onlinecomponents.com | Isolated DC/DC Converter - 15W - 18-36 VDC Input - 5 VDC Output - 3A - Through Hole - Output Adj ±10% - Remote On/Off RoHS: Compliant | 0 |
|
$28.5400 / $32.2500 | Buy Now | ||
DISTI #
EC5BE11AT
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$32.3300 / $37.9200 | RFQ | |
DISTI #
000000000006263402
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 1 | 0 |
|
$28.5400 / $32.2500 | Buy Now |