Part Details for EC5BU-48S33A by Cincon Electronics Corporation
Overview of EC5BU-48S33A by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC5BU-48S33A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
418-EC5BU-48S33A
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole RoHS: Compliant | 0 |
|
$25.6600 / $30.8000 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 13.2W - 36-75 VDC Input - 3.3 VDC Output - 4A - Through Hole - Output Adj ±10% RoHS: Compliant | 0 |
|
$27.9600 / $31.5900 | Buy Now |
DISTI #
EC5BU-48S33A
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$28.8000 / $33.7800 | RFQ |
DISTI #
000000000006263458
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 1 | 0 |
|
$27.9600 / $31.5900 | Buy Now |