Part Details for EC5BW-24D05 by Cincon Electronics Corporation
Overview of EC5BW-24D05 by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EC5BW-24D05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2285-ND
|
DigiKey | DC DC CONVERTER +/-5V 15W Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$28.7480 / $33.3500 | Buy Now |
DISTI #
418-EC5BW-24D05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 4:1 Input Range, 9-36VDC Input, +/-5VDC Output, 2.00x1.00x0.40" RoHS: Compliant | 0 |
|
$28.6600 / $32.5500 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 15W - Dual Output - 9-36 VDC Input - ±5 VDC Output - ±1.5A - Through Hole RoHS: Compliant | 0 |
|
$23.5200 / $31.1400 | Buy Now |
DISTI #
EC5BW-24D05
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$28.1300 / $33.8400 | RFQ |