Part Details for EC5BW-24D12 by Cincon Electronics Corporation
Overview of EC5BW-24D12 by Cincon Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EC5BW-24D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-2286-ND
|
DigiKey | DC DC CONVERTER +/-12V 15W Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$28.7480 / $33.3500 | Buy Now |
DISTI #
418-EC5BW-24D12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 4:1 Input Range, 9-36VDC Input, +/-12VDC Output, 2.00x1.00x0.40" RoHS: Compliant | 0 |
|
$28.6600 / $32.5500 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 15W - Dual Output - 9-36 VDC Input - ±12 VDC Output - ±0.625A - Through Hole RoHS: Compliant | 0 |
|
$23.5200 / $31.1400 | Buy Now |
DISTI #
32315412
|
Verical | Module DC-DC 24VIN 2-OUT 12V/-12V 0.625A/-0.625A 15W 6-Pin DIP Module Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 28 |
|
$14.2382 / $15.1186 | Buy Now |
DISTI #
EC5BW-24D12
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$27.6900 / $33.8400 | RFQ |
DISTI #
000000000005585314
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 4:1 Input Range, 9-36VDC Input, +/-12VDC Output, 2.00x1.00x0.40 Min Qty: 1 | 0 |
|
$28.7500 / $32.4800 | Buy Now |
Part Details for EC5BW-24D12
EC5BW-24D12 CAD Models
EC5BW-24D12 Part Data Attributes:
|
EC5BW-24D12
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC5BW-24D12
Cincon Electronics Corporation
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon |