-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-EC5SAW-24D05N-ND
|
DigiKey | DC DC CONVERTER +/-5V 10W Min Qty: 1 Lead time: 24 Weeks Container: Tube |
10 In Stock |
|
$18.7000 / $28.2000 | Buy Now |
DISTI #
418-EC5SAW-24D05N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 9-36Vi +/-5Vo 1A SIP8 RoHS: Compliant | 3 |
|
$22.8000 / $27.4100 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 10W - Dual Output - 9-36 VDC Input - ±5 VDC Output - ±1000mA - 3kVDC Isolation - 8-Pin SIP - Remote On/Off RoHS: Compliant | 0 |
|
$19.8900 / $26.3300 | Buy Now |
DISTI #
EC5SAW-24D05N
|
TME | Converter: DC/DC, 10W, Uin: 9÷36V, Uout: 5VDC, Uout2: -5VDC, Iout2: 1A Min Qty: 1 | 12 |
|
$24.3800 / $30.0100 | Buy Now |
DISTI #
000000000006097318
|
Sager | Isolated DC/DC Converters - Through Hole 10W 9-36Vi +/-5Vo 1A SIP8 Min Qty: 1 | 0 |
|
$14.8300 / $18.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy