There are no models available for this part yet.
Overview of EC5SBW-48D15-CMF by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EC5SBW-48D15-CMF by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-EC5SBW-48D15-CMF-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.0600 | Buy Now | |
DISTI #
418-EC5SBW-48D15-CMF
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 30W 48Vin +/-15Vout 1A Chassis RoHS: Compliant | 20 |
|
$49.2100 / $57.1900 | Buy Now | |
DISTI #
000000000007177708
|
Sager | Isolated DC/DC Converters - Chassis Mount 30W 48Vin +/-15Vout 1A Chassis Min Qty: 1 | 8 |
|
$44.7200 / $50.0000 | Buy Now |
CAD Models for EC5SBW-48D15-CMF by Cincon Electronics Corporation
Part Data Attributes for EC5SBW-48D15-CMF by Cincon Electronics Corporation
EC5SBW-48D15-CMF
Cincon Electronics Corporation
|
|
---|---|
Samacsys Manufacturer
|
Cincon
|
Want to compare parts?
-
EC5SBW-48D15-CMFCincon Electronics CorporationVS
-