Part Details for EC6485-000 by TE Connectivity
Overview of EC6485-000 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC6485-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R5449
|
Newark | 13611431 |Raychem Te Connectivity EC6485-000 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0220 | Buy Now |
DISTI #
35AC1822
|
Newark | Wire Labels&markers 13611431 Ec6477-000 |Raychem Te Connectivity EC6485-000 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0370 / $0.0410 | Buy Now |
DISTI #
EC6485-000-ND
|
DigiKey | WIRE MARKER CBL TIE 65MM X 60MM Min Qty: 15000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0232 | Buy Now |
DISTI #
EC6485-000
|
Avnet Americas | Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel - Tape and Reel (Alt: EC6485-000) RoHS: Compliant Min Qty: 15000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.0190 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.0169 | Buy Now |
|
Onlinecomponents.com | 13611431 RoHS: Compliant |
9000 On Order |
|
$0.0193 / $0.0294 | Buy Now |
DISTI #
EC6485-000
|
Avnet Americas | Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel - Tape and Reel (Alt: EC6485-000) RoHS: Compliant Min Qty: 15000 Package Multiple: 1500 Container: Reel | 0 |
|
$0.0190 | Buy Now |
DISTI #
RYC13611431
|
Interstate Connecting Components | EC6485-000 | 0 |
|
$0.0212 / $0.0229 | Buy Now |
DISTI #
TE Connectivity EC6485-000
|
PEI Genesis | Labeling Materials | 0 |
|
Buy Now | |
DISTI #
EC6485-000
|
Avnet Abacus | Cable Accessories Cable Marker Polyvinyl Chloride Yellow Reel (Alt: EC6485-000) RoHS: Compliant Min Qty: 15000 Package Multiple: 1500 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |