Part Details for EC6640-000 by TE Connectivity
Overview of EC6640-000 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC6640-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC1835
|
Newark | Heat Shrink Tubing And Sleeves Uv-Sce-3/8-2.0-4 |Raychem Te Connectivity EC6640-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 335 |
|
$4.2100 / $7.2500 | Buy Now |
DISTI #
2266-EC6640-000-ND
|
DigiKey | UV-SCE-3/8-2.0-4 Min Qty: 25 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
335 In Stock |
|
$3.3500 / $3.4800 | Buy Now |
DISTI #
EC6640-000
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin Yellow Piece - Bag (Alt: EC6640-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bag | 0 |
|
$2.8214 / $3.1854 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 250 Container: Box | 0Box |
|
$2.6800 | Buy Now |
DISTI #
RYCEC6640-000
|
Heilind Electronics | UV-SCE-3/8-2.0-4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | UV-SCE-3/8-2.0-4 RoHS: Compliant |
370 In Stock |
|
$3.2000 / $3.8900 | Buy Now |
DISTI #
17076021
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow Min Qty: 20 Package Multiple: 1 | Americas - 335 |
|
$3.1400 / $3.2600 | Buy Now |
DISTI #
63000420
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Polyolefin Yellow Min Qty: 15 Package Multiple: 5 | Americas - 35 |
|
$5.1523 | Buy Now |
DISTI #
EC6640-000
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin Yellow Piece - Bag (Alt: EC6640-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bag | 0 |
|
$2.8214 / $3.1854 | Buy Now |
DISTI #
RYCEC6640-000
|
Interstate Connecting Components | UV-SCE-3/8-2.0-4 | 0 |
|
Buy Now |