Part Details for EC6A17S by Cincon Electronics Corporation
Overview of EC6A17S by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for EC6A17S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-EC6A17S-ND
|
DigiKey | LOW POWER DC-DC I/P:18-36VDC O/P Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.2600 | Buy Now |
DISTI #
418-EC6A17S
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC-DC Converter, 7.5 Watt, 2:1 Input Range, 18-36VDC Input, 3.3VDC Output, SMD 1.25x0.80x0.45" RoHS: Compliant | 0 |
|
$16.8100 / $18.7600 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 5W - 18-36 VDC Input - 3.3 VDC Output - 1.5A - 1.5kVDC Isolation - 24-Pin SMD RoHS: Compliant | 0 |
|
$14.0400 / $18.5900 | Buy Now |
DISTI #
000000000003149715
|
Sager | Isolated DC/DC Converters - SMD DC-DC Converter, 7.5 Watt, 2:1 Input Range, 18-36VDC Input, 3.3VDC Output, SMD 1.25x0.80x0.45 Min Qty: 1 | 0 |
|
$16.8200 / $18.8000 | Buy Now |
Part Details for EC6A17S
EC6A17S CAD Models
EC6A17S Part Data Attributes
|
EC6A17S
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC6A17S
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module, 1 Output, 4.95W, Hybrid, SMD-24/18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Part Package Code | MODULE | |
Package Description | SOP, GWDIP18/24,1.0 | |
Pin Count | 24/18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-G18 | |
Length | 31.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 3.366 V | |
Output Voltage-Min | 3.234 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Equivalence Code | GWDIP18/24,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 11.9 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 4.95 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |