Part Details for EC6AW-110D05N by Cincon Electronics Corporation
Overview of EC6AW-110D05N by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for EC6AW-110D05N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-EC6AW-110D05N-ND
|
DigiKey | RAILWAY LOW POWER DC-DC I/P:43-1 Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$27.2700 | Buy Now |
DISTI #
418-EC6AW-110D05N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 10 Watt, 4:1 Input Range, 43-160VDC Input, +/-5VDC Output, +/-1000mA, 85% Efficiency, Negative Logic RoHS: Compliant | 0 |
|
$25.8100 / $27.2700 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 10W - Dual Output - 43-160 VDC Input - ±5 VDC Output - ±1A - 3kVDC Isolation - Through Hole - On/Off Neg Logic RoHS: Compliant | 0 |
|
$21.4700 / $24.0000 | Buy Now |
DISTI #
EC6AW-110D05N
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$20.1500 / $23.6800 | RFQ |
DISTI #
000000000005828673
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, 10 Watt, 4:1 Input Range, 43-160VDC Input, +/-5VDC Output, +/-1000mA, 85% Efficiency, Negative Logic Min Qty: 1 | 0 |
|
$21.4700 / $24.0000 | Buy Now |
Part Details for EC6AW-110D05N
EC6AW-110D05N CAD Models
EC6AW-110D05N Part Data Attributes
|
EC6AW-110D05N
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC6AW-110D05N
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cincon |