Part Details for EC6AW-48D12NS by Cincon Electronics Corporation
Overview of EC6AW-48D12NS by Cincon Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC6AW-48D12NS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-EC6AW-48D12NS-ND
|
DigiKey | LOW POWER DC-DC I/P: 18-75VDC O/ Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.8800 | Buy Now |
DISTI #
418-EC6AW-48D12NS
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole | 0 |
|
$17.6100 / $21.1300 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 8W - Dual Output - 18-75 VDC Input - ±12 VDC Output - ±0.333A - 1.5kVDC Isolation - 24-Pin SMD - On/Off Neg Logic RoHS: Compliant | 0 |
|
$15.6100 / $20.6700 | Buy Now |
DISTI #
EC6AW-48D12NS
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$18.2900 / $22.4700 | RFQ |
DISTI #
000000000006263528
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 1 | 0 |
|
$19.5000 / $21.8000 | Buy Now |