Part Details for EC7945-000 by TE Connectivity
Overview of EC7945-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC7945-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R0332
|
Newark | Hs064We1Nf038B |Raychem Te Connectivity EC7945-000 RoHS: Not Compliant Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.1500 | Buy Now |
DISTI #
EC7945-000-ND
|
DigiKey | HSI NARROW Min Qty: 1100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1201 | Buy Now |
DISTI #
EC7945-000
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin White - Cable Rools/Shrink Tubing (Alt: EC7945-000) RoHS: Not Compliant Min Qty: 1100 Package Multiple: 550 Lead time: 21 Weeks, 1 Days Container: Bulk | 0 |
|
$0.9167 / $1.0350 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 550 Lead time: 21 Weeks Container: Box | 0Box |
|
$0.8700 | Buy Now |
DISTI #
RYCHS064WE1NF038B
|
Heilind Electronics | EC7945-000 | Americas - 0 in Stock |
|
$1.0872 / $1.1202 | Buy Now |
|
Onlinecomponents.com | Cable Markers Cross Linked Polyolefin White RoHS: Compliant |
25 In Stock 2200 On Order |
|
$1.1500 / $1.9800 | Buy Now |
DISTI #
RYCHS064WE1NF038B
|
Interstate Connecting Components | EC7945-000 | 0 |
|
$1.0872 / $1.1202 | Buy Now |
|
Master Electronics | Cable Markers Cross Linked Polyolefin White RoHS: Compliant |
25 In Stock 2200 On Order |
|
$1.1500 / $1.9800 | Buy Now |