Part Details for EC7AW-24S12 by Cincon Electronics Corporation
Overview of EC7AW-24S12 by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC7AW-24S12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-EC7AW-24S12-ND
|
DigiKey | DC-DC CONVERTER Min Qty: 1 Lead time: 24 Weeks Container: Tube |
84 In Stock |
|
$21.2819 / $25.6200 | Buy Now |
DISTI #
418-EC7AW-24S12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 9-36Vin 12Vout 833mA RoHS: Compliant | 17 |
|
$20.7900 / $25.4100 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 10W - 9-36 VDC Input - 12 VDC Output - 0.835A - 3kVDC Isolation - Through Hole - On/Off Pos Logic | 0 |
|
$18.0700 / $23.9200 | Buy Now |
DISTI #
EC7AW-24S12
|
TME | Converter: DC/DC, 10W, Uin: 9÷36V, Uout: 12VDC, Iout: 833mA, DIP24 Min Qty: 1 | 52 |
|
$26.1300 / $32.2000 | Buy Now |