There are no models available for this part yet.
Overview of EC7AW18-72D05 by Cincon Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EC7AW18-72D05 by Cincon Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2034-EC7AW18-72D05-ND
|
DigiKey | PWR SUPP, BATT, CONDITIONERS Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$43.4200 | Buy Now | |
DISTI #
418-EC7AW18-72D05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 10W 8.5-160Vin +/-5out 1A RoHS: Compliant | 0 |
|
$31.6700 / $41.1200 | Order Now | |
DISTI #
000000000006380611
|
Sager | Isolated DC/DC Converters - Through Hole 10W 8.5-160Vin +/-5out 1A Min Qty: 1 | 0 |
|
$30.9700 / $38.0000 | Buy Now |