Part Details for EC7AW18-72D15-EDRT by Cincon Electronics Corporation
Overview of EC7AW18-72D15-EDRT by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EC7AW18-72D15-EDRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-EC7AW18-72D15-EDRT-ND
|
DigiKey | PWR SUPP, BATT, CONDITIONERS Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$76.6824 / $92.5500 | Buy Now |
DISTI #
418-EC7AW1872D15EDRT
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 10W 10-160Vin +/-15Vout 333mA DIN RoHS: Compliant | 6 |
|
$67.6400 / $83.0000 | Buy Now |
DISTI #
000000000007159310
|
Sager | Isolated DC/DC Converters - Chassis Mount 10W 10-160Vin +/-15Vout 333mA DIN Min Qty: 1 | 10 |
|
$67.6400 / $83.0000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converter, Enclosed Chassis Mount, 10W 10-160Vin, +/-15Vout 333mA, DIN | 0 |
|
$217.8800 | Buy Now |
Part Details for EC7AW18-72D15-EDRT
EC7AW18-72D15-EDRT CAD Models
EC7AW18-72D15-EDRT Part Data Attributes
|
EC7AW18-72D15-EDRT
Cincon Electronics Corporation
Buy Now
|
Compare Parts:
EC7AW18-72D15-EDRT
Cincon Electronics Corporation
|
Samacsys Manufacturer | Cincon |