Part Details for EC7BW-110S12N by Cincon Electronics Corporation
Overview of EC7BW-110S12N by Cincon Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for EC7BW-110S12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3300-ND
|
DigiKey | DC DC CONVERTER 12V 20W Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$43.3698 / $48.9200 | Buy Now |
DISTI #
418-EC7BW-110S12N
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 20 Watt, 4:1 Input Range, for Railway System, 43-160VDC Input, 12VDC Output, 90% Efficiency, Negative Logic RoHS: Compliant | 0 |
|
$43.7200 / $49.4300 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 20W - 43-160 VDC Input - 12 VDC Output - 1.67A - 3kVDC Isolation - Through Hole - On/Off Neg Logic RoHS: Compliant | 0 |
|
$35.0500 / $46.4000 | Buy Now |
DISTI #
EC7BW-110S12N
|
TME | Converter: DC/DC Min Qty: 1 | 0 |
|
$42.0300 / $50.4600 | RFQ |
Part Details for EC7BW-110S12N
EC7BW-110S12N CAD Models
EC7BW-110S12N Part Data Attributes:
|
EC7BW-110S12N
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC7BW-110S12N
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cincon |