Part Details for EC7C-48T3312 by Cincon Electronics Corporation
Overview of EC7C-48T3312 by Cincon Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for EC7C-48T3312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
418-EC7C-48T3312
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC Converter, 40 Watt, 2:1 Input Range, 36-75VDC Input, 3.3/+/-12VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 2x2" 6-Side Shield Metal Case, Thru-Hole RoHS: Compliant | 0 |
|
$52.1600 / $58.9400 | Order Now |
Part Details for EC7C-48T3312
EC7C-48T3312 CAD Models
EC7C-48T3312 Part Data Attributes
|
EC7C-48T3312
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
EC7C-48T3312
Cincon Electronics Corporation
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO 12V AND -12V VOUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 89.5% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-MDMA-P9 | |
Length | 50.8 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 3.3495 V | |
Output Voltage-Min | 3.2505 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 6 | |
Total Power Output-Max | 29.4 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.01 s | |
Width | 50.8 mm |